Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVTFWS1D3N04XMTAGCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel51AM2198RL
Cut Tape51AM2198
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.780 | $2.78 |
| Total Price | $2.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.780 |
| 50+ | $1.810 |
| 100+ | $1.270 |
| 250+ | $1.240 |
| 500+ | $1.220 |
| 1000+ | $1.190 |
| 2500+ | $1.170 |
| 5000+ | $1.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVTFWS1D3N04XMTAGCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel51AM2198RL
Cut Tape51AM2198
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id178A
Drain Source On State Resistance1430µohm
Transistor Case StyleWDFNW
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation83W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
178A
Transistor Case Style
WDFNW
Rds(on) Test Voltage
10V
Power Dissipation
83W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
40V
Drain Source On State Resistance
1430µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.5V
No. of Pins
8Pins
Product Range
-
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
