Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVTFWS1D9N04XMTAGCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.51AM2199
Your Part Number
1,313 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 10+ | $0.998 |
| 25+ | $0.904 |
| 50+ | $0.852 |
| 100+ | $0.798 |
| 250+ | $0.748 |
| 500+ | $0.718 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVTFWS1D9N04XMTAGCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.51AM2199
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id141A
Drain Source On State Resistance1900µohm
Transistor Case StyleWDFNW
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation74W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
141A
Transistor Case Style
WDFNW
Rds(on) Test Voltage
10V
Power Dissipation
74W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
40V
Drain Source On State Resistance
1900µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.5V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
