Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNXH450B100H4Q2F2SGCopy
Newark Part No.29AK2768
Product RangeEliteSiC Series
Your Part Number
36 In Stock
Need more?
10 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
26 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $162.410 |
| 5+ | $162.300 |
| 10+ | $162.180 |
| 25+ | $162.070 |
Price for:Each
Minimum: 1
Multiple: 1
$162.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNXH450B100H4Q2F2SGCopy
Newark Part No.29AK2768
Product RangeEliteSiC Series
IGBT ConfigurationDual
Continuous Collector Current101A
Collector Emitter Saturation Voltage1.7V
Power Dissipation234W
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationSolder
Collector Emitter Voltage Max1kV
IGBT TechnologyIGBT [Trench/Field Stop]
Transistor MountingPanel
Product RangeEliteSiC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Dual
Collector Emitter Saturation Voltage
1.7V
Operating Temperature Max
175°C
IGBT Termination
Solder
IGBT Technology
IGBT [Trench/Field Stop]
Product Range
EliteSiC Series
Continuous Collector Current
101A
Power Dissipation
234W
Transistor Case Style
Module
Collector Emitter Voltage Max
1kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
