Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNXH600N105L7F5P2HGCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.11AN7263
Your Part Number
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $198.840 |
| 5+ | $192.120 |
| 10+ | $185.400 |
| 25+ | $181.690 |
Price for:Each
Minimum: 1
Multiple: 1
$198.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNXH600N105L7F5P2HGCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.11AN7263
IGBT ConfigurationThree level Inverter
Continuous Collector Current429A
Collector Emitter Saturation Voltage1.6V
Power Dissipation1.08kW
Operating Temperature Max175°C
Transistor Case StylePIM
IGBT TerminationSolder Pin
Collector Emitter Voltage Max1.05kV
IGBT TechnologyIGBT 7 [Trench/Field Stop]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IGBT Configuration
Three level Inverter
Collector Emitter Saturation Voltage
1.6V
Operating Temperature Max
175°C
IGBT Termination
Solder Pin
IGBT Technology
IGBT 7 [Trench/Field Stop]
Product Range
-
Continuous Collector Current
429A
Power Dissipation
1.08kW
Transistor Case Style
PIM
Collector Emitter Voltage Max
1.05kV
Transistor Mounting
Panel
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
