Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNZL6V8AXV3T1GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel50AC6531RL
Cut Tape50AC6531
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.469 | $2.34 |
| Total Price | $2.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.469 |
| 50+ | $0.303 |
| 100+ | $0.206 |
| 250+ | $0.184 |
| 500+ | $0.162 |
| 1000+ | $0.148 |
| 2500+ | $0.135 |
| 5000+ | $0.121 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNZL6V8AXV3T1GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel50AC6531RL
Cut Tape50AC6531
Clamping Voltage Vc Max10.1V
Diode Case StyleSC-89
No. of Pins3Pins
Operating Voltage-
Power Dissipation Pd249mW
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
10.1V
No. of Pins
3Pins
Power Dissipation Pd
249mW
Automotive Qualification Standard
-
Diode Case Style
SC-89
Operating Voltage
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for NZL6V8AXV3T1G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
