Print Page
72,025 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.352 | $1.76 |
| Total Price | $1.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.352 |
| 50+ | $0.225 |
| 100+ | $0.148 |
| 250+ | $0.131 |
| 500+ | $0.114 |
| 1000+ | $0.103 |
| 2500+ | $0.094 |
| 5000+ | $0.092 |
Full Reel
| Quantity | Price |
|---|---|
| 7500+ | $0.050 |
| 15000+ | $0.049 |
| 30000+ | $0.047 |
| 45000+ | $0.047 |
| 75000+ | $0.043 |
| 120000+ | $0.046 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoS1MCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel04X6858
Full Reel26AC4119
Re-Reel27W2149RL
Cut Tape27W2149
Product RangeS1 Series
Repetitive Peak Reverse Voltage1kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time1.8µs
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Product RangeS1 Series
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
1.8µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Product Range
S1 Series
SVHC
Lead (25-Jun-2025)
Alternatives for S1M
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

