Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoSB3100Copy
Newark Part No.58K9531
Repetitive Peak Reverse Voltage100V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-201AD
No. of Pins2Pins
Forward Voltage Max850mV
Forward Surge Current80A
Operating Temperature Max125°C
Diode MountingThrough Hole
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
The SB3100 is a Schottky Barrier Rectifier for use in low voltage, high frequency inverters freewheeling and polarity protection applications.
- 3.6W Power dissipation
- 40°C/W Junction to ambient thermal resistance
- 180pF at 4V/1MHz Total capacitance
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
80A
Diode Mounting
Through Hole
Product Range
-
Average Forward Current
3A
Diode Case Style
DO-201AD
Forward Voltage Max
850mV
Operating Temperature Max
125°C
Qualification
-
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
