Print Page
58,764 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.387 | $1.94 |
| Total Price | $1.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.387 |
| 10+ | $0.298 |
| 25+ | $0.247 |
| 50+ | $0.208 |
| 100+ | $0.175 |
| 250+ | $0.148 |
| 500+ | $0.121 |
| 1000+ | $0.103 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSMF05CT1GCopy
Newark Part No.
Re-Reel81Y7287
Cut Tape81Y7287
Product RangeSMF
Product RangeSMF
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max12.5V
Diode Case StyleSC-88
No. of Pins6Pins
Minimum Breakdown Voltage6.2V
Maximum Breakdown Voltage7.2V
Peak Pulse Power Dissipation100W
Operating Temperature Max125°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SMF
Reverse Standoff Voltage
5V
Diode Case Style
SC-88
Minimum Breakdown Voltage
6.2V
Peak Pulse Power Dissipation
100W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
12.5V
No. of Pins
6Pins
Maximum Breakdown Voltage
7.2V
Operating Temperature Max
125°C
Qualification
AEC-Q101
Alternatives for SMF05CT1G
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

