Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSNXH800H120L7QDSGCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.49AM1457
Your Part Number
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $220.420 |
| 5+ | $214.650 |
| 10+ | $208.880 |
| 25+ | $204.700 |
Price for:Each
Minimum: 1
Multiple: 1
$220.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSNXH800H120L7QDSGCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.49AM1457
IGBT ConfigurationHalf Bridge
Continuous Collector Current800A
Collector Emitter Saturation Voltage1.65V
Power Dissipation-
Operating Temperature Max175°C
Transistor Case StylePIM
IGBT TerminationSolder Pin
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 7 [Trench/Field Stop]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Half Bridge
Collector Emitter Saturation Voltage
1.65V
Operating Temperature Max
175°C
IGBT Termination
Solder Pin
IGBT Technology
IGBT 7 [Trench/Field Stop]
Product Range
-
Continuous Collector Current
800A
Power Dissipation
-
Transistor Case Style
PIM
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
