Print Page
107,045 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.523 | $2.62 |
| Total Price | $2.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.523 |
| 10+ | $0.411 |
| 25+ | $0.349 |
| 50+ | $0.300 |
| 100+ | $0.259 |
| 250+ | $0.226 |
| 500+ | $0.193 |
| 1000+ | $0.169 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.108 |
| 5000+ | $0.106 |
| 15000+ | $0.102 |
| 25000+ | $0.094 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSS26T3GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel26K5195
Re-Reel90W9656
Cut Tape90W9656
Product RangeSS26T
Repetitive Peak Reverse Voltage60V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max630mV
Forward Surge Current40A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSS26T
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
40A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
2A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
630mV
Operating Temperature Max
150°C
Product Range
SS26T
SVHC
Lead (25-Jun-2025)
Alternatives for SS26T3G
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

