Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSZNZ8P12VMX2WT5GCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN0229
Product RangeNZ8P Series
Your Part Number
3,245 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.463 |
| 50+ | $0.297 |
| 100+ | $0.181 |
| 250+ | $0.159 |
| 500+ | $0.137 |
| 1000+ | $0.112 |
| 2500+ | $0.110 |
| 5000+ | $0.108 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSZNZ8P12VMX2WT5GCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN0229
Product RangeNZ8P Series
Clamping Voltage Vc Max17V
Diode Case StyleX2DFNW
No. of Pins2Pins
Operating Voltage12V
Power Dissipation Pd250mW
Product RangeNZ8P Series
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
17V
No. of Pins
2Pins
Power Dissipation Pd
250mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
X2DFNW
Operating Voltage
12V
Product Range
NZ8P Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
