Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOPTO 22
Manufacturer Part NoMP240D4Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.34X0716
Your Part Number
357 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.570 |
| 3+ | $48.740 |
| 5+ | $47.910 |
| 10+ | $47.080 |
Price for:Each
Minimum: 1
Multiple: 1
$49.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOPTO 22
Manufacturer Part NoMP240D4Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.34X0716
Contact ConfigurationSPST-NO
Load Current4A
Operating Voltage Max280VAC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min3VDC
Control Voltage Max24VDC
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280VAC
Relay Terminals
Through Hole
Operating Voltage Min
24VAC
Control Voltage Max
24VDC
SVHC
No SVHC (10-Jun-2022)
Load Current
4A
Relay Mounting
PCB
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
-
Alternatives for MP240D4
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
