Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoG109-15SSCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.83AK2303
Product RangeG109 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.910 |
| 5+ | $3.820 |
| 10+ | $3.690 |
| 25+ | $3.500 |
| 50+ | $3.300 |
| 100+ | $3.100 |
Price for:Each
Minimum: 1
Multiple: 1
$3.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoG109-15SSCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.83AK2303
Product RangeG109 Series
Fan Guard TypeSteel - Wire Form
For Use WithOrion Fans OD1225, OD1238, OA125AP, OA125AP-DUALV, OA109AP, OA4715 Series 120mm Axial Fans
Fixing Centers104.8mm
Color / Finish-
Product RangeG109 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centers
104.8mm
Product Range
G109 Series
For Use With
Orion Fans OD1225, OD1238, OA125AP, OA125AP-DUALV, OA109AP, OA4715 Series 120mm Axial Fans
Color / Finish
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
