Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoG119-8Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK0657
Product RangeG119 Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.150 |
| 100+ | $2.630 |
| 250+ | $2.440 |
| 500+ | $2.290 |
| 1000+ | $2.180 |
Price for:Each
Minimum: 1
Multiple: 1
$3.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoG119-8Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK0657
Product RangeG119 Series
Fan Guard TypeSteel - Wire Form
For Use With127mm Axial Fans
Fixing Centers113.3mm
Color / FinishBright Nickel Chrome
Product RangeG119 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centers
113.3mm
Product Range
G119 Series
For Use With
127mm Axial Fans
Color / Finish
Bright Nickel Chrome
SVHC
No SVHC (04-Feb-2026)
Alternatives for G119-8
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
