Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoG172-10HACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK0665
Product RangeG172 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.020 |
| 5+ | $2.940 |
| 10+ | $2.850 |
| 25+ | $2.700 |
| 50+ | $2.550 |
| 100+ | $2.400 |
Price for:Each
Minimum: 1
Multiple: 1
$3.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoG172-10HACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK0665
Product RangeG172 Series
Fan Guard TypeSteel - Wire Form
For Use With172mm Axial Fans
Fixing Centers162.1mm
Color / FinishBright Nickel Chrome
Product RangeG172 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centers
162.1mm
Product Range
G172 Series
For Use With
172mm Axial Fans
Color / Finish
Bright Nickel Chrome
SVHC
No SVHC (04-Feb-2026)
Alternatives for G172-10HA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
