Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoGRM40-30Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK0645
Product RangeGRM40 Series
Your Part Number
474 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.760 |
| 100+ | $2.300 |
| 250+ | $2.140 |
| 500+ | $2.000 |
| 1000+ | $1.890 |
Price for:Each
Minimum: 1
Multiple: 1
$2.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoGRM40-30Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK0645
Product RangeGRM40 Series
Fan Frame Size40mm
Fixing Centers32mm
Filter MaterialPU (Polyurethane) Foam
Guard MaterialABS (Acrylonitrile Butadiene Styrene)
Product RangeGRM40 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Frame Size
40mm
Fixing Centers
32mm
Guard Material
ABS (Acrylonitrile Butadiene Styrene)
SVHC
No SVHC (04-Feb-2026)
For Use With
Orion Fans OD4010, OD4020, OD4028 Series 40mm Axial Fans
Filter Material
PU (Polyurethane) Foam
Product Range
GRM40 Series
Alternatives for GRM40-30
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
