Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoLFG92Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK0752
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.730 |
| 5+ | $9.510 |
| 10+ | $9.190 |
| 25+ | $8.710 |
| 50+ | $8.220 |
| 100+ | $7.730 |
Price for:Each
Minimum: 1
Multiple: 1
$9.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoLFG92Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK0752
Fan Guard TypePlastic
For Use With92mm Axial Fans
Fixing Centers101.6mm
Color / Finish-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Guard Type
Plastic
Fixing Centers
101.6mm
Product Range
-
For Use With
92mm Axial Fans
Color / Finish
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
