Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoLFGH280Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK0727
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $73.410 |
| 5+ | $71.670 |
| 10+ | $68.520 |
| 25+ | $64.670 |
| 50+ | $61.520 |
| 100+ | $58.030 |
Price for:Each
Minimum: 1
Multiple: 1
$73.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoLFGH280Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK0727
Fan Guard TypePlastic
For Use With280mm Axial Fans
Fixing Centers306mm
Color / Finish-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Guard Type
Plastic
Fixing Centers
306mm
Product Range
-
For Use With
280mm Axial Fans
Color / Finish
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for LFGH280
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
