Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA200AP-22-1TB1868Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1532
Product RangeOA200AP-IP68 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $198.450 |
| 5+ | $188.670 |
| 10+ | $181.830 |
| 25+ | $174.990 |
| 50+ | $171.080 |
| 100+ | $166.190 |
Price for:Each
Minimum: 1
Multiple: 1
$198.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA200AP-22-1TB1868Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1532
Product RangeOA200AP-IP68 Series
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size220mm
External Depth70mm
Bearing TypeBall Bearing
Air Flow - CFM485CFM
Noise Rating68dBA
Power Rating105W
Rated Speed3300rpm
Power Connection TypeTerminals
Current Rating-
IP RatingIP68
IP RatingIP68
Air Flow - m3/min-
Static Pressure0.93Inch-H2O
Product RangeOA200AP-IP68 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
220mm
Bearing Type
Ball Bearing
Noise Rating
68dBA
Rated Speed
3300rpm
Current Rating
-
IP Rating
IP68
Static Pressure
0.93Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Circular
External Depth
70mm
Air Flow - CFM
485CFM
Power Rating
105W
Power Connection Type
Terminals
IP Rating
IP68
Air Flow - m3/min
-
Product Range
OA200AP-IP68 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
