Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1225-24HBIP68Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51AK1613
Product RangeOD1225-IP68 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.950 |
| 25+ | $44.430 |
| 50+ | $41.680 |
| 100+ | $40.520 |
| 250+ | $39.340 |
Price for:Each
Minimum: 1
Multiple: 1
$47.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1225-24HBIP68Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51AK1613
Product RangeOD1225-IP68 Series
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM120CFM
Noise Rating42dBA
Power Rating7.7W
Rated Speed3100rpm
Power Connection Type2 Lead Wires
Current Rating320mA
IP RatingIP68
IP RatingIP68
Air Flow - m3/min-
Static Pressure0.24Inch-H2O
Product RangeOD1225-IP68 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
42dBA
Rated Speed
3100rpm
Current Rating
320mA
IP Rating
IP68
Static Pressure
0.24Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
120CFM
Power Rating
7.7W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Air Flow - m3/min
-
Product Range
OD1225-IP68 Series
Alternatives for OD1225-24HBIP68
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
