Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1232-24MBCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51AK1623
Product RangeOD1232 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.430 |
| 5+ | $32.370 |
| 10+ | $31.400 |
| 25+ | $30.450 |
| 50+ | $29.020 |
| 100+ | $26.460 |
Price for:Each
Minimum: 1
Multiple: 1
$34.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1232-24MBCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51AK1623
Product RangeOD1232 Series
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth32mm
Bearing TypeBall Bearing
Air Flow - CFM107CFM
Noise Rating48dBA
Power Rating-
Rated Speed3300rpm
Power Connection Type2 Lead Wires
Current Rating220mA
IP RatingIP55
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.46Inch-H2O
Product RangeOD1232 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
48dBA
Rated Speed
3300rpm
Current Rating
220mA
IP Rating
IP55
Static Pressure
0.46Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
107CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
IP55
Air Flow - m3/min
-
Product Range
OD1232 Series
Technical Docs (1)
Alternatives for OD1232-24MB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
