Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1238-12HBIP68Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.68AK5912
Product RangeOD1238 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $54.550 |
| 5+ | $53.350 |
| 10+ | $52.150 |
| 25+ | $49.750 |
| 50+ | $48.750 |
| 100+ | $47.750 |
| 250+ | $46.760 |
| 5000+ | $45.770 |
Price for:Each
Minimum: 1
Multiple: 1
$54.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238-12HBIP68Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.68AK5912
Product RangeOD1238 Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM124.1CFM
Noise Rating44.1dBA
Power Rating6W
Rated Speed2895rpm
Power Connection Type2 Lead Wires
Current Rating500mA
IP RatingIP68
IP RatingIP68
Air Flow - m3/min-
Static Pressure0.47Inch-H2O
Product RangeOD1238 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
44.1dBA
Rated Speed
2895rpm
Current Rating
500mA
IP Rating
IP68
Static Pressure
0.47Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
124.1CFM
Power Rating
6W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Air Flow - m3/min
-
Product Range
OD1238 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
