Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1238-12HHBCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1629
Product RangeOD1238 Series
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.160 |
| 5+ | $45.150 |
| 10+ | $44.130 |
| 25+ | $42.080 |
| 50+ | $40.050 |
| 100+ | $38.010 |
| 250+ | $35.980 |
| 5000+ | $35.260 |
Price for:Each
Minimum: 1
Multiple: 1
$46.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238-12HHBCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1629
Product RangeOD1238 Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM154CFM
Noise Rating52dBA
Power Rating10W
Rated Speed3800rpm
Power Connection Type2 Lead Wires
Current Rating1.3A
IP RatingIP55
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.558Inch-H2O
Product RangeOD1238 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
52dBA
Rated Speed
3800rpm
Current Rating
1.3A
IP Rating
IP55
Static Pressure
0.558Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
154CFM
Power Rating
10W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Air Flow - m3/min
-
Product Range
OD1238 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
