Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1238-24HBIP69KCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.68AK5915
Product RangeOD1238 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $54.140 |
| 25+ | $50.160 |
| 50+ | $47.070 |
| 100+ | $45.740 |
| 250+ | $44.420 |
Price for:Each
Minimum: 1
Multiple: 1
$54.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238-24HBIP69KCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.68AK5915
Product RangeOD1238 Series
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM124CFM
Noise Rating44dB
Power Rating12W
Rated Speed2900rpm
Power Connection Type2 Lead Wires
Current Rating230mA
IP RatingIP69K
IP RatingIP69K
Air Flow - m3/min-
Static Pressure0.47Inch-H2O
Product RangeOD1238 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
44dB
Rated Speed
2900rpm
Current Rating
230mA
IP Rating
IP69K
Static Pressure
0.47Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
124CFM
Power Rating
12W
Power Connection Type
2 Lead Wires
IP Rating
IP69K
Air Flow - m3/min
-
Product Range
OD1238 Series
Alternatives for OD1238-24HBIP69K
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
