Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD4010-24HB01ACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51AK1680
Product RangeOD4010 Series
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.570 |
| 5+ | $19.120 |
| 10+ | $18.490 |
| 25+ | $17.520 |
| 50+ | $16.530 |
| 100+ | $15.540 |
Price for:Each
Minimum: 1
Multiple: 1
$19.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD4010-24HB01ACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51AK1680
Product RangeOD4010 Series
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM7CFM
Noise Rating25dBA
Power Rating-
Rated Speed6000rpm
Power Connection Type3 Lead Wires
Current Rating90mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.2Inch-H2O
Product RangeOD4010 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
25dBA
Rated Speed
6000rpm
Current Rating
90mA
IP Rating
-
Static Pressure
0.2Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
7CFM
Power Rating
-
Power Connection Type
3 Lead Wires
IP Rating
-
Air Flow - m3/min
-
Product Range
OD4010 Series
Technical Docs (1)
Alternatives for OD4010-24HB01A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
