Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8025-24HBIP68Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51AK1744
Product RangeOD8025-IP68 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $32.330 |
| 5+ | $30.740 |
| 10+ | $27.470 |
| 25+ | $25.040 |
| 50+ | $23.710 |
| 100+ | $22.600 |
| 250+ | $21.510 |
Price for:Each
Minimum: 1
Multiple: 1
$32.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8025-24HBIP68Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51AK1744
Product RangeOD8025-IP68 Series
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM40CFM
Noise Rating33dBA
Power Rating2.9W
Rated Speed3300rpm
Power Connection Type2 Lead Wires
Current Rating120mA
IP RatingIP68
IP RatingIP68
Air Flow - m3/min-
Static Pressure0.23Inch-H2O
Product RangeOD8025-IP68 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
33dBA
Rated Speed
3300rpm
Current Rating
120mA
IP Rating
IP68
Static Pressure
0.23Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
40CFM
Power Rating
2.9W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Air Flow - m3/min
-
Product Range
OD8025-IP68 Series
Alternatives for OD8025-24HBIP68
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
