Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8025-24MBCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51AK1749
Product RangeOD8025 Series
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.720 |
| 5+ | $17.810 |
| 10+ | $15.910 |
| 25+ | $14.500 |
| 50+ | $13.730 |
| 100+ | $13.100 |
| 250+ | $12.460 |
Price for:Each
Minimum: 1
Multiple: 1
$18.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8025-24MBCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51AK1749
Product RangeOD8025 Series
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM31.7CFM
Noise Rating28dBA
Power Rating2.4W
Rated Speed2700rpm
Power Connection Type2 Lead Wires
Current Rating100mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.16Inch-H2O
Product RangeOD8025 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
28dBA
Rated Speed
2700rpm
Current Rating
100mA
IP Rating
-
Static Pressure
0.16Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
31.7CFM
Power Rating
2.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
-
Product Range
OD8025 Series
Alternatives for OD8025-24MB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
