Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8032-12HBIP68Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1753
Product RangeOD8032-IP68 Series
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.000 |
| 5+ | $22.550 |
| 10+ | $22.080 |
| 25+ | $21.620 |
| 50+ | $21.160 |
| 100+ | $20.700 |
| 250+ | $20.250 |
| 5000+ | $19.780 |
Price for:Each
Minimum: 1
Multiple: 1
$23.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8032-12HBIP68Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1753
Product RangeOD8032-IP68 Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth32mm
Bearing TypeBall Bearing
Air Flow - CFM76.6CFM
Noise Rating50.1dBA
Power Rating7.8W
Rated Speed5900rpm
Power Connection Type2 Lead Wires
Current Rating650mA
IP RatingIP68
IP RatingIP68
Air Flow - m3/min-
Static Pressure0.73Inch-H2O
Product RangeOD8032-IP68 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
50.1dBA
Rated Speed
5900rpm
Current Rating
650mA
IP Rating
IP68
Static Pressure
0.73Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
76.6CFM
Power Rating
7.8W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Air Flow - m3/min
-
Product Range
OD8032-IP68 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
