Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8038-24HBIP68Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1761
Product RangeOD8038-IP68 Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.500 |
| 25+ | $40.310 |
| 50+ | $37.810 |
| 100+ | $36.750 |
| 250+ | $35.680 |
Price for:Each
Minimum: 1
Multiple: 1
$43.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8038-24HBIP68Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1761
Product RangeOD8038-IP68 Series
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM71CFM
Noise Rating49.1dBA
Power Rating7.2W
Rated Speed5000rpm
Power Connection Type2 Lead Wires
Current Rating300mA
IP RatingIP68
IP RatingIP68
Air Flow - m3/min-
Static Pressure0.58Inch-H2O
Product RangeOD8038-IP68 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
49.1dBA
Rated Speed
5000rpm
Current Rating
300mA
IP Rating
IP68
Static Pressure
0.58Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
71CFM
Power Rating
7.2W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Air Flow - m3/min
-
Product Range
OD8038-IP68 Series
Alternatives for OD8038-24HBIP68
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
