Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoODB13391-48HB10ACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51AK1588
Product RangeODB13391 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $151.880 |
| 5+ | $144.390 |
| 10+ | $139.150 |
| 25+ | $133.920 |
| 50+ | $130.930 |
| 100+ | $127.190 |
Price for:Each
Minimum: 1
Multiple: 1
$151.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoODB13391-48HB10ACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51AK1588
Product RangeODB13391 Series
Blower TypeMotorized Impeller
Supply Voltage48VDC
Voltage TypeDC
Fan Frame Size133mm
External Depth91mm
Air Flow - CFM326CFM
Air Flow - m3/min-
Noise Rating68dB
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating60W
Product RangeODB13391 Series
IP Rating-
IP Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
DC
External Depth
91mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
60W
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage
48VDC
Fan Frame Size
133mm
Air Flow - CFM
326CFM
Noise Rating
68dB
Power Connection Type
4 Lead Wires
Product Range
ODB13391 Series
IP Rating
-
Alternatives for ODB13391-48HB10A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
