Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoODB22599-48HB10ACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1597
Product RangeODB22599 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $205.410 |
| 5+ | $195.290 |
| 10+ | $188.200 |
| 25+ | $181.120 |
| 50+ | $177.070 |
| 100+ | $172.010 |
Price for:Each
Minimum: 1
Multiple: 1
$205.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoODB22599-48HB10ACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1597
Product RangeODB22599 Series
Blower TypeMotorized Impeller
Supply Voltage48VDC
Voltage TypeDC
Fan Frame Size225mm
External Depth99mm
Air Flow - CFM835CFM
Air Flow - m3/min-
Noise Rating67.4dBA
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating110.4W
Product RangeODB22599 Series
IP Rating-
IP Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
DC
External Depth
99mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
110.4W
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage
48VDC
Fan Frame Size
225mm
Air Flow - CFM
835CFM
Noise Rating
67.4dBA
Power Connection Type
4 Lead Wires
Product Range
ODB22599 Series
IP Rating
-
Alternatives for ODB22599-48HB10A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
