Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoWMG172MCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1972
Your Part Number
41 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.080 |
| 100+ | $8.430 |
| 250+ | $7.820 |
| 500+ | $7.330 |
| 1000+ | $6.960 |
Price for:Each
Minimum: 1
Multiple: 1
$10.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoWMG172MCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1972
Fan Frame Size172mm
For Use WithOrion Fans OD172, OA162, OA172, OA5920 Series
Fixing Centers162mm
Filter MaterialAluminium / Stainless Steel
Guard Material-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Frame Size
172mm
Fixing Centers
162mm
Guard Material
-
SVHC
No SVHC (04-Feb-2026)
For Use With
Orion Fans OD172, OA162, OA172, OA5920 Series
Filter Material
Aluminium / Stainless Steel
Product Range
-
Alternatives for WMG172M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
