Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKRTB EKLP42.32Copy
Newark Part No.76AH5335
Product RangeDISPLIX E0808
Your Part Number
No Longer Available
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKRTB EKLP42.32Copy
Newark Part No.76AH5335
Product RangeDISPLIX E0808
LED ColorRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeSquare
Forward Current / ColorR 10mA, G 5mA, B 5mA
Luminous Intensity / ColorR 63mcd, G 106mcd, B 22mcd
Forward Voltage / ColorR 1.9V, G 2.9V, B 2.9V
Wavelength / ColourR 621nm, G 526nm, B 469nm
Product RangeDISPLIX E0808
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
LED Color
Red, Green, Blue
Bulb Size
-
Lens Shape
Square
Luminous Intensity / Color
R 63mcd, G 106mcd, B 22mcd
Wavelength / Colour
R 621nm, G 526nm, B 469nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Color
R 10mA, G 5mA, B 5mA
Forward Voltage / Color
R 1.9V, G 2.9V, B 2.9V
Product Range
DISPLIX E0808
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability