Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSRAM
Manufacturer Part NoIT-DALI-75/220-240/1A0-ECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.87AK1471
Product RangeICUTRONIC - DALI (AstroDIM) IP20 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $78.930 |
| 5+ | $74.550 |
| 10+ | $72.320 |
| 25+ | $68.950 |
| 50+ | $64.330 |
Price for:Each
Minimum: 1
Multiple: 1
$78.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSRAM
Manufacturer Part NoIT-DALI-75/220-240/1A0-ECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.87AK1471
Product RangeICUTRONIC - DALI (AstroDIM) IP20 Series
Power Supply ApplicationsLED Lighting
Output Power Max75W
Output Voltage Max107V
Output Current1.05A
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeICUTRONIC - DALI (AstroDIM) IP20 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
107V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
75W
Output Current
1.05A
Input Voltage Min
198V
Product Range
ICUTRONIC - DALI (AstroDIM) IP20 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
