Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSRAM
Manufacturer Part NoLUWW5AM-KYLX-6P7QCopy
Newark Part No.11N5415
Product RangeGolden DRAGON Series
Your Part Number
No Longer Available
Product Information
ManufacturerOSRAM
Manufacturer Part NoLUWW5AM-KYLX-6P7QCopy
Newark Part No.11N5415
Product RangeGolden DRAGON Series
Product RangeGolden DRAGON Series
LED ColorWhite
Viewing Angle170°
Luminous Flux @ Test130lm
CCT6500K
Forward Current If Max1A
Forward Voltage @ Test3.2V
Forward Current @ Test350mA
Power Dissipation Pd-
SVHCTo Be Advised
Product Overview
The LUWW5AM-KYLX-6P7Q is a cool white High Brightness LED with silicone dome, chip level conversion. The Golden DRAGON Plus ThinGaN technology LED is reflow solderable. Allows the design of small size high brightness light sources, while meeting highest lifetime requirements.
- 104lm/W Typical luminous efficacy
Applications
LED Lighting, Commercial
Technical Specifications
Product Range
Golden DRAGON Series
Viewing Angle
170°
CCT
6500K
Forward Voltage @ Test
3.2V
Power Dissipation Pd
-
LED Color
White
Luminous Flux @ Test
130lm
Forward Current If Max
1A
Forward Current @ Test
350mA
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
