Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSRAM
Manufacturer Part NoOTI-DALI-35/220240/1A0-NFC-TWCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.26AM1607
Product RangeOPTOTRONIC Intelligent Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $71.660 |
| 5+ | $69.740 |
| 10+ | $67.720 |
| 30+ | $66.720 |
| 50+ | $65.750 |
| 100+ | $61.800 |
Price for:Each
Minimum: 1
Multiple: 1
$71.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSRAM
Manufacturer Part NoOTI-DALI-35/220240/1A0-NFC-TWCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.26AM1607
Product RangeOPTOTRONIC Intelligent Series
Power Supply ApplicationsLED Lighting
Output Power Max38W
Output Voltage Max54V
Output Current1.05A
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC Intelligent Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
54V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
38W
Output Current
1.05A
Input Voltage Min
198V
Product Range
OPTOTRONIC Intelligent Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
