Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSRAM
Manufacturer Part NoPL-BAR-G4-2200-840--560X55-LVCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.59AK7473
Product RangePrevaLED Bar G4 Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.720 |
| 10+ | $14.830 |
| 25+ | $14.460 |
| 50+ | $13.230 |
| 100+ | $12.570 |
| 250+ | $11.290 |
| 500+ | $11.020 |
Price for:Each
Minimum: 1
Multiple: 1
$15.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSRAM
Manufacturer Part NoPL-BAR-G4-2200-840--560X55-LVCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.59AK7473
Product RangePrevaLED Bar G4 Series
Light ColorNeutral White
Lumen Output2829lm
Power Rating15.2W
Supply Voltage29V
Light Bar Length560mm
IP RatingIP20
IP RatingIP20
Product RangePrevaLED Bar G4 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Light Color
Neutral White
Power Rating
15.2W
Light Bar Length
560mm
IP Rating
IP20
SVHC
No SVHC (21-Jan-2025)
Lumen Output
2829lm
Supply Voltage
29V
IP Rating
IP20
Product Range
PrevaLED Bar G4 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
