Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC BATTERIES
Manufacturer Part NoLC-R123R4PUCopy
Newark Part No.18C0624
Product RangeLC Series
Your Part Number
No Longer Available
Product Information
ManufacturerPANASONIC BATTERIES
Manufacturer Part NoLC-R123R4PUCopy
Newark Part No.18C0624
Product RangeLC Series
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity3.4Ah
External Diameter-
Battery Size Code-
External Height59.944mm
Battery TerminalsSolder Tab
Pack Quantity1
External Width67.056mm
External Depth134.112mm
Battery Type / Size-
Weight1.2kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeLC Series
SVHCLead (25-Jun-2020)
Alternatives for LC-R123R4PU
1 Product Found
Product Overview
The LC-R123R4PU is a lead acid Rechargeable Battery with quick-connect terminals for main and standby power supplies. It has black standard battery case resin. It is designed as an absorbed electrolyte system, with exceptional leak resistance. It may be used in any position.
- Faston 187 terminals
Applications
Power Management, Industrial
Technical Specifications
Battery Voltage
12V
Battery Capacity
3.4Ah
Battery Size Code
-
Battery Terminals
Solder Tab
External Width
67.056mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead (25-Jun-2020)
Battery Technology
Lead Acid
External Diameter
-
External Height
59.944mm
Pack Quantity
1
External Depth
134.112mm
Weight
1.2kg
Battery NEDA Code
-
Product Range
LC Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
