Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC BATTERIES
Manufacturer Part NoUP-RW1245P1Copy
Newark Part No.46M4718
Your Part Number
No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPANASONIC BATTERIES
Manufacturer Part NoUP-RW1245P1Copy
Newark Part No.46M4718
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity45Ah
External Diameter-
Battery Size Code-
Battery TerminalsQuick Connect
External Height101.346mm
External Width64.516mm
Pack Quantity1
Battery Type / Size-
External Depth151.13mm
Weight5.73lb
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
12V
Battery Capacity
45Ah
Battery Size Code
-
External Height
101.346mm
Pack Quantity
1
External Depth
151.13mm
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Technology
Lead Acid
External Diameter
-
Battery Terminals
Quick Connect
External Width
64.516mm
Battery Type / Size
-
Weight
5.73lb
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
