Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAPS1241SZCopy
Newark Part No.33AC7035
Product RangeAPS1 Series
Your Part Number
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAPS1241SZCopy
Newark Part No.33AC7035
Product RangeAPS1 Series
No. of Channels1 Channel
Isolation Voltage3.75kV
Data Rate20Mbps
Optocoupler Case StyleSOP
No. of Pins5Pins
Product RangeAPS1 Series
SVHCTo Be Advised
Technical Specifications
No. of Channels
1 Channel
Data Rate
20Mbps
No. of Pins
5Pins
SVHC
To Be Advised
Isolation Voltage
3.75kV
Optocoupler Case Style
SOP
Product Range
APS1 Series
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
