Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No10TPB33MCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel86Y4978RL
Cut Tape86Y4978
Product RangePOSCAP TPB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.410 | $7.05 |
| Total Price | $7.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.410 |
| 25+ | $0.759 |
| 100+ | $0.702 |
| 250+ | $0.649 |
| 500+ | $0.595 |
| 1000+ | $0.567 |
| 5000+ | $0.529 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No10TPB33MCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel86Y4978RL
Cut Tape86Y4978
Product RangePOSCAP TPB Series
Capacitance33µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeB2
ESR0.07ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current1.1A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TPB Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
33µF
Voltage(DC)
10V
ESR
0.07ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
POSCAP TPB Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B2
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.1A
Operating Temperature Max
105°C
Qualification
-
Alternatives for 10TPB33M
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
