Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 25TQC68MYF Tantalum Polymer Capacitor, 68 µF, ± 20%, 25 V, D, 0.07 ohm, 2917 [7343 Metric]](https://mexico.newark.com/productimages/standard/en_US/2491913-40.jpg)
ManufacturerPANASONIC
Manufacturer Part No25TQC68MYFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel87Y7389RL
Cut Tape87Y7389
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | $4.230 | $21.15 |
| Total Price | $21.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $4.230 |
| 25+ | $3.100 |
| 100+ | $2.510 |
| 250+ | $2.470 |
| 500+ | $2.430 |
| 1000+ | $2.360 |
| 5000+ | $2.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No25TQC68MYFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel87Y7389RL
Cut Tape87Y7389
Capacitance68µF
Voltage(DC)25V
ESR0.07ohm
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current1.4A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Technical Specifications
Capacitance
68µF
ESR
0.07ohm
Product Width
4.3mm
Ripple Current
1.4A
Operating Temperature Max
105°C
Voltage(DC)
25V
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Alternatives for 25TQC68MYF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
