Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No35TQC15MD2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel59AM4215RL
Cut Tape59AM4215
Product RangeTQC Series
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.630 | $13.15 |
| Total Price | $13.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.630 |
| 10+ | $1.860 |
| 15+ | $1.760 |
| 25+ | $1.650 |
| 50+ | $1.550 |
| 125+ | $1.450 |
| 250+ | $1.350 |
| 500+ | $1.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No35TQC15MD2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel59AM4215RL
Cut Tape59AM4215
Product RangeTQC Series
Capacitance15µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Manufacturer Size CodeD
ESR0.15ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Ripple Current900mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeTQC Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
15µF
Voltage(DC)
35V
ESR
0.15ohm
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
TQC Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
900mA
Operating Temperature Max
105°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
