Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No35TQT56MCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.09AN4695
Product RangePOSCAP TQT Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 10+ | $3.050 |
| 25+ | $2.730 |
| 50+ | $2.530 |
| 100+ | $2.340 |
| 500+ | $2.090 |
| 1000+ | $1.900 |
| 2500+ | $1.660 |
Price for:Each
Minimum: 10
Multiple: 10
$30.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No35TQT56MCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.09AN4695
Product RangePOSCAP TQT Series
Capacitance56µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Manufacturer Size CodeD15S
ESR0.1ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.4mm
Ripple Current1.2A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TQT Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
56µF
Voltage(DC)
35V
ESR
0.1ohm
Product Length
7.3mm
Product Height
1.4mm
Operating Temperature Min
-55°C
Product Range
POSCAP TQT Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D15S
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.2A
Operating Temperature Max
105°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
