Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoADW1103YLWCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.49AM2573
Product RangeDW-YLW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.870 |
| 10+ | $4.640 |
| 25+ | $4.330 |
| 50+ | $3.980 |
| 100+ | $3.720 |
| 250+ | $3.400 |
| 500+ | $3.050 |
| 1000+ | $2.880 |
Price for:Each
Minimum: 1
Multiple: 1
$4.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoADW1103YLWCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.49AM2573
Product RangeDW-YLW Series
Contact ConfigurationSPST-NO
Coil Voltage3VDC
Contact Current20A
Product RangeDW-YLW Series
Relay MountingThrough Hole
Coil TypeLatching Single Coil
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance45ohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
20A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
45ohm
Coil Voltage
3VDC
Product Range
DW-YLW Series
Coil Type
Latching Single Coil
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
