Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAGF10711Copy
Newark Part No.83T1994
Technical Datasheet
Sensing Range - Accelerometer± 0.5g
Sensitivity Typ3V/g
Supply Voltage Min-
Supply Voltage Max5VDC
No. of Axes1
Sensor Case / Package-
No. of Pins-
Output Interface-
Operating Temperature Min-30°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Sensing Range - Accelerometer
± 0.5g
Supply Voltage Min
-
No. of Axes
1
No. of Pins
-
Operating Temperature Min
-30°C
Qualification
-
SVHC
To Be Advised
Sensitivity Typ
3V/g
Supply Voltage Max
5VDC
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
