Print Page
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $5.310 |
| 10+ | $5.060 |
| 25+ | $4.740 |
| 50+ | $4.370 |
| 100+ | $4.100 |
| 250+ | $3.760 |
| 500+ | $3.400 |
| 1000+ | $3.220 |
Price for:Each
Minimum: 1
Multiple: 1
$5.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAGN20012Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.83F7123
Product RangeGN Series
Coil Voltage12VDC
Contact ConfigurationDPDT
Contact Current1A
Product RangeGN Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver Palladium
Coil Resistance1.028kohm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AGN20012 is a Monostable ECO-green Relay with DC coil. This AGN-series relay has 2-form-C AgPd contacts. Standard PCB board type terminal, high sensitivity with 100mW nominal operating power, in a compact and space saving case. Coil assembly moulding technology.
- Single side stable function
- Micro-balanced armature mechanism
- Twin crossbar contacts
- Sealed construction allows automatic washing
- Outstanding vibration and shock resistance
- Use of twin crossbar contacts ensures high contact reliability
Applications
Communications & Networking, Security, Consumer Electronics, Test & Measurement, Audio
Technical Specifications
Coil Voltage
12VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
1.028kohm
Contact Configuration
DPDT
Product Range
GN Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Silver Palladium
SVHC
No SVHC (23-Jan-2024)
Alternatives for AGN20012
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

