Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQY221N2SXCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.02M5962
Product RangePhotoMOS AQY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $4.210 |
Price for:Each
Minimum: 1000
Multiple: 1000
$4,210.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY221N2SXCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.02M5962
Product RangePhotoMOS AQY Series
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max40V
Load Current120mA
MOSFET Relay Package StyleSOP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
Forward Current If900µA
On State Resistance Max12.5ohm
Isolation Voltage1.5kV
I/O Capacitance Typ1.5pF
Off State Leakage Current Max10nA
Product RangePhotoMOS AQY Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
AQY221N2SX is a PhotoMOS® RF SOP 1 Form A C×R10 MOSFET relay. Both low on-resistance (Low Ron type) and low capacitance (Low Cout type) available at excellent characteristics of C×R10. Suitable for measuring and testing equipment (IC tester, liquid crystal driver tester, semiconductor performance tester, bare board tester, in-circuit tester, function tester, etc), telecommunication and broadcasting equipment, medical equipment (ultrasonic wave diagnostic machine) and multi-point recorder (data logger, warping and thermocouple, etc) applications.
- Small profile of miniature SOP4 -pin
- High speed switching (turn on time: 0.03ms and turn off time is 0.03ms typ)
- Low-level off state leakage current of maximum 10nA of typ 0.01nA
- Load voltage is 40V
- Load current is 120mA
- 1500Vrms isolation voltage
- AC/DC load type
- Operating Ambient temperature range from -40 to +85°C
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
40V
MOSFET Relay Package Style
SOP-4
Relay Terminals
Gull Wing
On State Resistance Max
12.5ohm
I/O Capacitance Typ
1.5pF
Product Range
PhotoMOS AQY Series
Load Type
AC / DC
Load Current
120mA
Relay Mounting
Surface Mount
Forward Current If
900µA
Isolation Voltage
1.5kV
Off State Leakage Current Max
10nA
SVHC
No SVHC (17-Jan-2023)
Alternatives for AQY221N2SX
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
