Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQY221N5VWCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel12AJ7000RL
Cut Tape12AJ7000
Product RangePhotoMOS AQY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.900 | $6.90 |
| Total Price | $6.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.900 |
| 10+ | $6.620 |
| 25+ | $6.240 |
| 50+ | $6.010 |
| 100+ | $5.910 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY221N5VWCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel12AJ7000RL
Cut Tape12AJ7000
Product RangePhotoMOS AQY Series
Contact FormSPST-NO (1 Form A)
Contact ConfigurationSPST-NO
Load TypeAC / DC
Load Voltage Max20V
Load Current180mA
MOSFET Relay Package StyleSSOP-4
Relay MountingSurface Mount
Forward Current If50mA
Relay TerminalsSolder
On State Resistance Max4.5ohm
Isolation Voltage1.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max10nA
Product RangePhotoMOS AQY Series
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Type
AC / DC
Load Current
180mA
Relay Mounting
Surface Mount
Relay Terminals
Solder
Isolation Voltage
1.5kV
Off State Leakage Current Max
10nA
SVHC
To Be Advised
Contact Configuration
SPST-NO
Load Voltage Max
20V
MOSFET Relay Package Style
SSOP-4
Forward Current If
50mA
On State Resistance Max
4.5ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQY Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
