Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoDS2Y-S-DC48VCopy
Newark Part No.64K3124
Product RangeDS Series
Technical Datasheet
Coil Voltage48VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeDS Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialSilver Gold
Coil Resistance7.68kohm
SVHCTo Be Advised
Technical Specifications
Coil Voltage
48VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
7.68kohm
Contact Configuration
DPDT
Product Range
DS Series
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Silver Gold
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

